MAX16166AWPH+T

Analog Devices / Maxim Integrated
700-MAX16166AWPH+T
MAX16166AWPH+T

Mfr.:

Description:
Voltage References Quad Power Supply Sequencer and Supervis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
32,500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$6.26 $15,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$8.34
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX16165/MAX16166 4-Channel Sequencer & Supervisor

Analog Devices MAX16165/MAX16166 4-Channel Sequencer and Supervisor monitors up to five voltages and sequences up to four voltages. These devices provide an adjustable delay as each supply is turned on and monitors each power-supply voltage, including the input voltage VDD. The Analog Devices MAX16165/MAX16166 operates from a supply range of 2.7V to 16V and has an internal regulator output (ABP), power internal circuits, and supply more than 1mA additional current to any external circuitry.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.