MAX17525ATP+

Analog Devices / Maxim Integrated
700-MAX17525ATP+
MAX17525ATP+

Mfr.:

Description:
Current & Power Monitors & Regulators High-Accuracy, Adjustable Power Limiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,239

Stock:
4,239 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.86 $8.86
$6.64 $66.40
$6.33 $158.25
$5.50 $660.00
$5.25 $1,575.00
$4.79 $2,586.60
$4.23 $4,314.60
$4.11 $10,357.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.86
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17525ATP+T
Analog Devices / Maxim Integrated
Current & Power Monitors & Regulators High-Accuracy, Adjustable Power Limiter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
60 V
5.5 V
1.4 mA
10 %
- 40 C
+ 125 C
SMD/SMT
TQFN-20
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 5.5 V to 60 V
Product Type: Current & Power Monitors & Regulators
Series: MAX17525
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX17525 High-Accuracy Adjustable Power Limiter

Analog Devices MAX17525 High-Accuracy Adjustable Power Limiter is an adjustable over voltage, under voltage, and over current protection device. This Analog Devices device guards the system against over-current and positive over-voltage and reverses voltage faults. When used with an optional external pMOSFET, the device also protects downstream circuitry from voltage faults up to ±60V. The device features a low, 31mΩ, on-resistance integrated FET. During startup, these devices are designed to charge large capacitances on the output continuously for applications where large reservoir capacitors are used on the inputs to downstream devices. Additionally, the devices feature a dual-stage, current-limit mode in which the current is continuously limited to 1x, 1.5x, and 2x the programmed limit for a short time after startup. This feature enables faster charging of large loads during startup.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.