MAX19790ETX+

Analog Devices / Maxim Integrated
700-MAX19790ETX+
MAX19790ETX+

Mfr.:

Description:
Attenuators 250MHz to 4000MHz Dual, Analog Voltage V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.30 $21.30
$18.02 $180.20
$17.28 $864.00
$15.22 $1,522.00
$14.48 $3,620.00
$13.54 $6,770.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
QFN-36
22 dB
4 GHz
50 Ohms
2 Channel
Brand: Analog Devices / Maxim Integrated
Insertion Loss: 2.4 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 250 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Tube
Power Rating: 2.1 W
Product Type: Attenuators
Series: MAX19790
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Type: Dual Analog Voltage Variable Attenuator
Part # Aliases: MAX19790
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8543709099
MXHTS:
8542330299
ECCN:
5A991.g

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More