MAX3084EEPA+

Analog Devices / Maxim Integrated
700-MAX3084EEPA

MAX3084EEPA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:

62 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.12 $10.12
$8.22 $82.20
$6.98 $349.00
$5.47 $547.00
$5.15 $5,150.00
2,500 Quote

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3084E
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
ESD Protection: 15 kV
Height: 4.45 mm (Max)
Length: 9.91 mm (Max)
Operating Supply Current: 600 uA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Width: 7.87 mm (Max)
Part # Aliases: MAX3084E
Unit Weight: 1 g