MAX3996CTP+T

Analog Devices / Maxim Integrated
700-MAX3996CTPT
MAX3996CTP+T

Mfr.:

Description:
Laser Drivers +3.0V to +5.5V, 2.5Gbps VCSEL and Laser Driver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.2 Gb/s
52 mA
MAX3996
TQFN-20
5.5 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.6 W
Product Type: Laser Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: MAX3996
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99