MAX4080TAUA+T

Analog Devices / Maxim Integrated
700-MAX4080TAUA+T
MAX4080TAUA+T

Mfr.:

Description:
Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,803

Stock:
8,803 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.19 $6.19
$4.43 $44.30
$4.13 $103.25
$3.63 $363.00
$3.44 $860.00
$3.09 $1,545.00
$2.61 $2,610.00
Full Reel (Order in multiples of 2500)
$2.50 $6,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.19
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4080TAUA+
Analog Devices / Maxim Integrated
Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4080T
1 Channel
250 kHz
4.5 V to 76 V
100 dB
5 uA
600 uV
76 V
4.5 V
75 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
uMAX-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 250 kHz
Accuracy: 0.1 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Gain V/V: 20 V/V
Output Type: Voltage
Pd - Power Dissipation: 362 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 26.02 dB
Part # Aliases: MAX4080T
Unit Weight: 81.417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.