MAX49017EVKIT#

Analog Devices / Maxim Integrated
700-MAX49017EVKIT#
MAX49017EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools Dual nanoPower Comparator with Built-In

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.81 $107.81

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Comparator
MAX49017
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: MAX49017
Product Type: Amplifier IC Development Tools
Series: MAX49017
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX49017EVKIT Evaluation Kit

Analog Devices MAX49017EVKIT Evaluation Kit is a fully assembled and tested circuit board to evaluate MAX49017. The MAX49017 Dual microPower Comparator offers built-in voltage reference and push-pull output. The MAX49017 is AEC-Q100 qualified, making it ideal for automotive applications. These include car battery monitoring systems, infotainment head units, and ADAS modules. The Analog Devices MAX49017EVKIT Evaluation Kit includes a MAX49017ATA/VY+ installed that operates off a VCC supply between 1.7V and 5.5V, an internal reference voltage of 1.252V, and has a wide -0.2V to +5.7V input voltage (VIN) range.