MAX5725BAUP+

Analog Devices / Maxim Integrated
700-MAX5725BAUP+
MAX5725BAUP+

Mfr.:

Description:
Digital to Analog Converters - DAC Ultra-Small, 8-Channel 12-/10-/8-Bit Vol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,358

Stock:
1,358 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.43 $22.43
$18.98 $189.80
$18.19 $454.75
$16.03 $1,186.22
$15.24 $4,511.04
$14.26 $7,386.68
1,036 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MAX5725
12 bit
8 Channel
4.5 us
Voltage Buffered
4-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: +/- 0.2 LSB
Gain Error: 0.5 %FS
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 8 Converter
Pd - Power Dissipation: 1.084 W
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 4.096 V
Factory Pack Quantity: 74
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5725
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.