MAX5995BATE+

Analog Devices / Maxim Integrated
700-MAX5995BATE+
MAX5995BATE+

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3bt-Compliant, Powered Device I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.94 $9.94
$7.68 $76.80
$7.32 $183.00
$6.36 $763.20
$6.07 $1,821.00
$5.54 $2,991.60
$4.87 $4,967.40
$4.74 $11,944.80
5,040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
802.3bt
TQFN-16
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Power Switch ICs - POE / LAN
Series: MAX5995
Factory Pack Quantity: 60
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MAX5995x Power Management ICs

Analog Devices MAX5995x Power Management ICs provide a complete interface for Powered Device (PD) to comply with IEEE® 802.3af/at/bt standard in a Power-over-Ethernet (PoE) system. These devices provide the PD with a detection signature, classification signature, and an integrated isolation power switch with startup inrush current control. The MAX5995x ICs support a multi-event classification method as specified in the IEEE 802.3bt standard and provide a signal to indicate from Type 1 to Type 4 Power Sourcing Equipment (PSE). The MAX5995x PMICs also provide a Power-Good (PG) signal, two-step current limit and foldback control, and over-temperature protection.