MAX7318AAG+

Analog Devices / Maxim Integrated
700-MAX7318AAG
MAX7318AAG+

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.83 $9.83
$7.59 $75.90
$7.24 $181.00
$6.29 $729.64
$6.00 $1,740.00
$5.47 $2,855.34
$4.82 $5,032.08
$4.69 $11,968.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7318
SMD/SMT
SSOP-24
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7318
Operating Supply Current: 19.4 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 1.667 W
Product Type: I/O Expanders
Factory Pack Quantity: 58
Subcategory: Interface ICs
Part # Aliases: MAX7318
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

FEATURED PRODUCTS
ANALOG DEVICES INC.