MAX8815AETB+T

Analog Devices / Maxim Integrated
700-MAX8815AETBT
MAX8815AETB+T

Mfr.:

Description:
Switching Voltage Regulators 1A, 97 Efficiency, 30 A Quiescent Current, Step-Up Converter with True Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,068

Stock:
6,068 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.36 $6.36
$4.56 $45.60
$4.24 $106.00
$3.73 $373.00
$3.54 $885.00
$3.18 $1,590.00
$2.68 $2,680.00
Full Reel (Order in multiples of 2500)
$2.57 $6,425.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-EP-10
Boost
3.3 V to 5 V
1 A
1 Output
1.2 V
5.5 V
30 uA
2 MHz
- 40 C
+ 85 C
MAX8815A
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX8815A
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX8815A 1A DC-DC Step-Up Converter

Analog Devices MAX8815A 1A DC-DC Step-Up Converter is a high-efficiency, low quiescent current (30µA), synchronous step-up converter with True Shutdown™ and inrush-current limiting. This converter generates any output voltage from 3.3V to 5V from a 2-cell NiMH/NiCd or a single-cell Li+/Li polymer battery. The MAX8815A has a preset 2.5A current limit, allowing a 500mA load at 1.8V input and 1A load at 2.5V input when the output is set to 5V. The Maxim Integrated MAX8815 is ideal for various applications, including DSC and DVC, microprocessor / DSP core power, smartphones, MP3 players, and more.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.