MAX96711GTJ+

Analog Devices / Maxim Integrated
700-MAX96711GTJ+
MAX96711GTJ+

Mfr.:

Description:
Serializers & Deserializers - Serdes 1.5Gbps GMSL Serializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.49 $18.49
$14.94 $149.40
$14.33 $358.25
$12.62 $1,262.00
$12.00 $3,000.00
$11.23 $5,502.70
$10.40 $10,192.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
1.74 Gb/s
CMOS, LVCMOS
CML
14 Input
1 Output
1.9 V
1.7 V
- 40 C
+ 115 C
SMD/SMT
TQFN-EP-32
Tray
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 1.7 V to 1.9 V
Pd - Power Dissipation: 2.7586 W
Product Type: Serializers & Deserializers - Serdes
Series: MAX96711
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 694.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX96711 14-Bit GMSL Serializer

Analog Devices MAX96711 14-Bit GMSL Serializer is a compact serializer is optimized for automotive camera applications. In the high-bandwidth mode, the parallel clock maximum is 116MHz for 12-bit linear or combined HDR data types. Line-fault circuitry detects open/short faults on the link cable. The embedded control channel operates at 9.6kbps to 1Mbps in UART, I2C, and mixed UART/I2C modes, allowing programming of the serializer, deserializer, and camera registers independent of video timing. Line-fault circuitry detects open/short faults on the link cable. For driving longer cables, the MAX96711 has programmable pre/de-emphasis. A programmable spread spectrum is available on the serial output. The serial output meets ISO 10605 and IEC 61000-4-2 ESD standards.