MAX96716FGTM/VY+

Analog Devices / Maxim Integrated
700-MAX96716FGTM/VY+
MAX96716FGTM/VY+

Mfr.:

Description:
Serializers & Deserializers - Serdes Dual, tunneling, 3Gb/s only GMSL2/GMSL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.81 $15.81
$12.41 $124.10
$11.90 $297.50
$10.48 $1,048.00
$9.97 $2,592.20
$9.32 $4,846.40
$8.67 $9,016.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
RoHS:  
SMD/SMT
TQFN-48
Tray
Brand: Analog Devices / Maxim Integrated
Product Type: Serializers & Deserializers - Serdes
Series: MAX96716
Factory Pack Quantity: 260
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX96716A/F Dual GMSL2 to CSI-2 Deserializers

Analog Devices / Maxim Integrated MAX96716A/F Dual GMSL2 to CSI-2 Deserializers convert dual GMSL2 serial inputs to MIPI CSI-2. These devices also transmit and receive control-channel data, enabling the transmission of forward-path video and bidirectional control data. The GMSL2 link operates at a fixed rate of 6Gbps or 3Gbps in the forward direction and 187.5Mbps in the reverse direction.