MAX9892ELT+T

Analog Devices / Maxim Integrated
700-MAX9892ELTT
MAX9892ELT+T

Mfr.:

Description:
Audio DSPs Shunt Mode Audio Click-and-Pop Eliminato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,147

Stock:
4,147 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.49 $2.49
$1.60 $16.00
$1.43 $35.75
$1.18 $118.00
$1.11 $277.50
$0.973 $486.50
$0.847 $847.00
Full Reel (Order in multiples of 2500)
$0.77 $1,925.00
$0.734 $5,505.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
uDFN-6
1.7 V
3.6 V
MAX9892
- 40 C
+ 85 C
600 nA
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9892EVKIT+
Pd - Power Dissipation: 357.8 mW
Product: Audio Click and Pop Eliminators
Product Type: Audio DSPs
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Shunt Mode
Part # Aliases: MAX9892
Unit Weight: 6.741 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99