MAX9921AUB/V+T

Analog Devices / Maxim Integrated
700-MAX9921AUB/V+T
MAX9921AUB/V+T

Mfr.:

Description:
Sensor Interface Dual, 2-Wire Hall-Effect Sensor Interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,817

Stock:
5,817 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.20 $6.20
$4.38 $43.80
$4.08 $102.00
$3.59 $359.00
$3.41 $852.50
$3.06 $1,530.00
$2.58 $2,580.00
Full Reel (Order in multiples of 2500)
$2.48 $6,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Hall Effect Sensor Interface
Serial, 2-Wire
18 V
6 V
1 mA
- 40 C
+ 125 C
SMD/SMT
uMAX-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Features: Diagnostics
Input Type: Voltage
Operating Supply Voltage: 6 V to 18 V
Output Current: 1 mA
Output Type: Logic
Pd - Power Dissipation: 444.4 mW
Product Type: Sensor Interface
Series: MAX9921
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX9921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99