MAXREFDES278#

Analog Devices / Maxim Integrated
700-MAXREFDES278#
MAXREFDES278#

Mfr.:

Description:
Interface Development Tools Reference Design

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$315.99 $315.99

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES278 IO-Link® 8-Channel Solenoid Actuator

Analog Devices MAXREFDES278 IO-Link® 8-Channel Solenoid Actuator is a reference design based on the MAX22514 IO-Link Transceiver. The MAXREFDES278 demonstrates an 8-Channel Solenoid Actuator using the MAX22200 1A Octal Integrated Serial-Controlled Solenoid Driver with Integrated FETs. This reference design has two power options. It can be powered through the IO-Link master directly, delivering up to 800mA total load, or for higher currents, external power can be provided using an external source. To ensure no current flows back to the IO-Link master and the IO-Link portion is always powered, this design uses the MAX17608 Current Limiter, which features overvoltage (OV), under-voltage (UV), and reverse protection.