AD3552RBCPZ16-RL7

Analog Devices
584-AD3552RBCPZ16RL7
AD3552RBCPZ16-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC DUAL ch 16 bit IOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$66.11 $99,165.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD3552R
16 bit
2 Channel
65 ns, 100 ns
SPI
5 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 250 mW
Product: Digital to Analog Converters - DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 105 dB
Type: Multispan ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

AD3552R Digital-to-Analogue Converters

Analog Devices Inc. AD3552R Digital-to-Analog Converters offer low drift, ultra-fast, 16-bit accuracy, and can be configured in multiple voltage span ranges. The AD3552R operates with a fixed 2.5V reference. The device incorporates three drift compensating feedback resistors for the required external trans-impedance amplifier (TIA) that scales the output voltage.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.