AD8000YCPZ-REEL7

Analog Devices
584-AD8000YCPZ-R7
AD8000YCPZ-REEL7

Mfr.:

Description:
High Speed Operational Amplifiers 36000250GHz Op-Amp / Disable (single)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,308

Stock:
12,308 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.42 $7.42
$5.64 $56.40
$5.25 $131.25
$4.62 $462.00
$4.38 $1,095.00
$3.93 $1,965.00
Full Reel (Order in multiples of 1500)
$3.93 $5,895.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8000
1 Channel
4.1 kV/us
54 dB
100 mA
45 uA
1 mV
12 V
4.5 V
13.5 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.58 GHz
Amplifier Type: Current Feedback
Brand: Analog Devices
en - Input Voltage Noise Density: 1.6 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 59 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.