AD8015ARZ

Analog Devices
584-AD8015ARZ
AD8015ARZ

Mfr.:

Description:
Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.52 $18.52
$14.96 $149.60
$14.34 $358.50
$12.64 $1,238.72

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.52
Min:
1

Similar Product

Analog Devices AD8015ARZ-REEL7
Analog Devices
Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
AD8015
1 Channel
240 MHz
3 pA/sqrt Hz
11 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Transimpedance
Brand: Analog Devices
Output Type: Differential
Pd - Power Dissipation: 125 mW
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 37 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.