AD8315ARMZ

Analog Devices
584-AD8315ARMZ
AD8315ARMZ

Mfr.:

Description:
RF Detector uSOIC 2.5GHz Power Amplifier Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.52 $14.52
$11.03 $110.30
$10.57 $528.50
$9.31 $931.00
$8.86 $2,215.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Detector/Controller
100 MHz to 2.5 GHz
50 dB
Single
2.7 V to 5.5 V
Si
+ 85 C
- 30 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Product Type: RF Detector
Series: AD8315
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More