ADA4097-2BRMZ

Analog Devices
584-ADA4097-2BRMZ
ADA4097-2BRMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Precision, Micro-Power OTT RRIO Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.95 $9.95
$7.46 $74.60
$7.11 $355.50
$6.17 $617.00
$5.90 $1,475.00
$5.38 $2,690.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
130 kHz
100 mV/us
20 uV
100 pA
30 V
3 V
32.5 uA
120 dB
53 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
ADA4097-2
Tube
Amplifier Type: Precision Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 0.05 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 uA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
THD plus Noise: 0.05 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4097 Over-The-Top™ Precision Op Amps

Analog Devices Inc. ADA4097 Over-The-Top™ Precision Op Amps are a robust, precision, rail-to-rail input and output operational amplifier with inputs from −VS to +VS and beyond (Over-The-Top). The ADA4097 Op Amps provide offset voltages of <60μV, input bias currents (IB) of <0.3nA, and can operate on single or split supplies ranging from 3V to 50V. Additionally, the ADA4097 draws 32.5μA of supply current.