ADA4505-2ACBZ-R7

Analog Devices
584-ADA4505-2ACBZ-R7
ADA4505-2ACBZ-R7

Mfr.:

Description:
Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,099

Stock:
7,099 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.45 $3.45
$2.23 $22.30
$2.06 $51.50
$1.79 $179.00
$1.68 $420.00
$1.47 $735.00
$1.22 $1,220.00
Full Reel (Order in multiples of 3000)
$1.14 $3,420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
50 kHz
6 mV/us
500 uV
375 pA
5 V, +/- 2.5 V
1.8 V, +/- 900 mV
14 uA
3.8 mA
105 dB
65 nV/sqrt Hz
WLCSP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4505-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-CN0234-SDPZ
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

ADA4505 Micropower Amplifiers

Analog Devices Inc. ADA4505-1, ADA4505-2, and ADA4505-4 Micropower Amplifiers are single, dual, and quad operational amplifiers featuring rail-to-rail input and output. The ADA4505-1, ADA4505-2, and ADA4505-4 amplifiers can operate from a single 1.8V to 5.0V power supply or from dual ±0.9V to ±2.5V power supplies. These devices offer zero input crossover distortion, excellent PSRR and CMRR performance, and very low bias current while operating with a supply current of less than 10μA per amplifier. This combination of features makes the ADA4505 Amplifiers ideal choices for battery-powered applications. These devices minimize errors due to power supply voltage variations over the battery's lifetime and maintain high CMRR even for a rail-to-rail op-amp.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.