ADA4570BRZ-R7

Analog Devices
584-ADA4570BRZR7
ADA4570BRZ-R7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AMR MAGNETIC SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 153 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.55 $4.55
$3.84 $19.20
$3.56 $35.60
$3.23 $80.75
$3.00 $150.00
$2.79 $279.00
$2.35 $1,175.00
Full Reel (Order in multiples of 1000)
$2.28 $2,280.00
$2.19 $4,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.55
Min:
1

Similar Product

Analog Devices ADA4570BRZ
Analog Devices
Board Mount Hall Effect/Magnetic Sensors AMR MAGNETIC SENSOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
AMR Sensor
4.5 mA
4.5 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Part # Aliases: ADA4570BRZ ADA4570BRZ-RL
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD4570 AMR Magnetic Sensor

Analog Devices Inc. AD4570 Anisotropic Magnetoresistive (AMR) Magnetic Sensor integrates signal conditioning amplifiers and Analog-to-Digital Converter (ADC) drivers. The ADA4570 Sensor produces two differential analogue outputs that indicate the angular position of the surrounding magnetic field. The ADA4570 consists of two dies within one package, an AMR sensor, and a fixed gain instrumentation amplifier. The AMR sensors deliver amplified differential cosine and sine output signals with respect to the angle. The AD4570 Sensors feature contactless angular measurement, high precision 180° angle sensor and fault diagnostics for a single-chip solution.