ADA4870ACPZ-R7

Analog Devices
584-ADA4870ACPZ-R7
ADA4870ACPZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers Single Channel High Speed
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
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$19.43 $14,572.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$26.93
Min:
1

Similar Product

Analog Devices ADA4870ACPZ
Analog Devices
High Speed Operational Amplifiers Single Channel High Speed

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4870
1 Channel
2.5 kV/us
58 dB
1 A
12 uA
1 mV
40 V
10 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-48
Reel
3 dB Bandwidth: 60 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 2.1 nV/sqrt Hz
In - Input Noise Current Density: 4.2 pA/sqrt Hz, 47 pA/sqrt Hz
Product: High Speed Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 69 dB
Shutdown: Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Part # Aliases: ADA4870ACPZ
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4870 High Speed High Voltage Drive Amplifier

Analog Devices Inc. ADA4870 High Speed, High Voltage Drive Amplifier is designed as a unity gain stable, high speed current feedback amplifier capable of delivering 1A of output current and 2500V/μs slew rate from a 40V supply.