ADAU1452WBCPZ150

Analog Devices
584-ADAU1452WBCPZ150
ADAU1452WBCPZ150

Mfr.:

Description:
Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.41 $19.41
$16.07 $160.70
$15.41 $385.25
$13.58 $1,358.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
16 Channel
294.912 MHz
10 bit
I2C, SPI
LFCSP-72
1.14 V
3.63 V
ADAU1452
- 40 C
+ 105 C
75 mA
Tray
SMD/SMT
AEC-Q100
Brand: Analog Devices
Development Kit: EVAL-ADAU1452MINIZ
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 168
Subcategory: Audio ICs
Type: SigmaDSP Digital Audio Processor
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2

ADAU1452 SigmaDSP Digital Audio Processor

Analog Devices Inc. ADAU1452 SigmaDSP Digital Audio Processor is automotive-qualified and far exceeds the digital signal processing capabilities of earlier SigmaDSP® devices. Its restructured hardware architecture is optimized for efficient audio processing.