ADAU1462WBCPZ150RL

Analog Devices
584-AU1462WBCPZ150RL
ADAU1462WBCPZ150RL

Mfr.:

Description:
Audio DSPs 32bit SigmaDSP Audio 16K/48K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$12.60 $25,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$15.36
Min:
1

Similar Product

Analog Devices ADAU1462WBCPZ150
Analog Devices
Audio DSPs 32bit SigmaDSP Audio 16K/48K

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
48 Channel
294.912 MHz
10 bit
I2C, SPI
LFCSP-72
1.14 V
1.26 V
ADAU1462
- 40 C
+ 105 C
233 mA
Reel
SMD/SMT
AEC-Q100
Brand: Analog Devices
Development Kit: EVAL-ADAU1466Z
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: SigmaDSP Digital Audio Processor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.