ADAU1772BCPZ

Analog Devices
584-ADAU1772BCPZ
ADAU1772BCPZ

Mfr.:

Description:
Interface - CODECs Low Latency, Noise and Power CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,012

Stock:
1,012 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.61 $16.61
$13.03 $130.30
$12.50 $312.50
$11.01 $1,101.00
$10.47 $2,617.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.61
Min:
1

Similar Product

Analog Devices ADAU1772BCPZ-R7
Analog Devices
Interface - CODECs Low Latency, Noise and Power CODEC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
192 kHz
SPI
4 ADC
2 DAC
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Tray
Brand: Analog Devices
Development Kit: EVAL-ADAU1772Z
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: CODECs
Series: ADAU1772
SNR - Signal to Noise Ratio: 102 dB ADC/107 dB DAC
Factory Pack Quantity: 490
Subcategory: Interface ICs
THD plus Noise: - 94 dB ADC/- 94 dB DAC
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99