ADE9113ARNZ

Analog Devices
584-ADE9113ARNZ
ADE9113ARNZ

Mfr.:

Description:
Analog to Digital Converters - ADC 3 Ch, Isolated, Sigma-Delta ADC with SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
92
Expected 16/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.57 $11.57
$9.08 $90.80
$7.63 $701.96
$7.40 $2,042.40
$7.23 $3,658.38
$7.07 $7,154.84

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.28
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADE9113
SMD/SMT
SOIC-W-FP-28
24 bit
3 Channel
4-Wire, SPI
32 kS/s
Differential/Single-Ended
Sigma-Delta
2.97 V to 3.63 V
2.97 V to 3.63 V
91 dBFS, 95 dBFS
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-ADE9113KTZ
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 1.9 W
Product: Isolated A/D Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: - 92 dBFS, - 101 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 dBFS, 91 dBFS
Factory Pack Quantity: 46
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: Precision Analog-to-Digital Converter
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
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs

Analog Devices ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCs feature precision simultaneously sampling Σ-Δ for both DC and polyphase shunt-based energy metering applications. The ADE91131 integrates safety certified signal and power galvanic isolation with three simultaneously sampling fully differential 24-bit Σ-Δ ADC channels. The ADE9112 offers two fully differential Σ-Δ ADC channels for isolated applications where only a single voltage channel is required. The ADE9103 is a nonisolated, 3-channel Σ-Δ ADC for use in applications without isolation, such as neutral measurement.