ADG2128WBCPZ-REEL7

Analog Devices
584-G2128WBCPZREEL7
ADG2128WBCPZ-REEL7

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 5V/+12V CMOS 8 X 12 Analog Switch Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$14.43 $21,645.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
ADG2128
Analog Crosspoint Switches
8 x 12
5 V
SMD/SMT
LFCSP-32
AEC-Q100
Reel
Bandwidth: 300 MHz
Brand: Analog Devices
Development Kit: EVAL-ADG2128EBZ
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1500
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Unbuffered Analog Crosspoint Switch ICs

Analog Devices Unbuffered Analog Crosspoint Switches are designed for routing high-speed signals including composite and component videos. This composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The unbuffered crosspoint switches come in ADG2188, ADG2108, ADG2128, and AD75019 series.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.