ADIS16477-2BMLZ

Analog Devices
584-ADIS16477-2BMLZ
ADIS16477-2BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (500 DPS DNR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,181.53 $1,181.53
$1,028.77 $5,143.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
BGA-44
6-axis
SPI
Digital
40 g
32 bit
10 LSB/deg/s to 10485760 LSB/deg/s
- 40 C
+ 105 C
3 V
3.6 V
44 mA
Bulk
ADIS16477
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Range: +/- 500 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 24.303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994

ADIS1647x Precision Mini Industrial IMUs

Analog Devices ADIS1647x Precision Mini Industrial IMUs provide a simple method of integrating a complete inertial system into industrial and Internet of Moving Things applications. The ADIS1647x Mini Industrial IMUs offer six-degree-of-freedom sensing using triple-axis accelerometers and gyroscopes housed in a small, standard surface-mount assembly package. Each of the ADIS1647x inertial sensors incorporates industry-leading iMEMS® technology and signal conditioning to optimize dynamic performance. Developed to meet the navigation- and safety-related demands of the Industrial "Internet of Moving Things", the ADIS1647x sensors are 100% tested and factory calibrated for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas for accurate sensor measurements. Implementing the ADIS1647x Precision Mini Industrial IMUs enable industrial systems to deliver highly precise navigation, guidance, and/or instrument stabilization regardless of wind, turbulence, vibration, temperature, and other environmental disturbances. ADIS1647x’s SPI and register structure provide a simple interface for data collection and configuration control.