ADL8154-EVALZ

Analog Devices
584-ADL8154-EVALZ
ADL8154-EVALZ

Mfr.:

Description:
RF Development Tools ADL8154 Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$814.84 $814.84

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8154
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Development Tools
Series: ADL8154
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8154-EVALZ Evaluation Board for ADL8154

Analog Devices ADL8154-EVALZ Evaluation Board for ADL8154 is a 4-layer printed circuit board (PCB) fabricated from a 10mil-thick (0.25mm) Rogers 4350B and Isola 370HR copper clad, forming a nominal thickness of 62mils (1.57mm). The RFIN and RFOUT ports on the ADL8154-EVALZ are populated with 2.92mm female coaxial connectors, and the corresponding RFIN and RFOUT traces have a 50Ω characteristic impedance. The ADL8154-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8154. THRUCAL (J1 and J2) must be populated with RF connectors to use the through calibration path. The calibration path includes two AC coupling capacitors (C11 and C12), which must be populated to mimic the AC coupling capacitors in the main signal path.