ADM2582EBRWZ

Analog Devices
584-ADM2582EBRWZ
ADM2582EBRWZ

Mfr.:

Description:
Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,096

Stock:
20,096 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.79 $19.79
$16.39 $163.90
$15.71 $392.75
$13.84 $1,536.24

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.79
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADM2582E
SMD/SMT
SOIC-20
3 Channel
Unidirectional
16 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
230 mA
100 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All