ADPD2211ACPZ-R7

Analog Devices
584-ADPD2211ACPZ-R7
ADPD2211ACPZ-R7

Mfr.:

Description:
Photo IC Sensors Ultra-Low Noise Integr Intensity Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,038

Stock:
1,038 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.57 $9.57
$7.12 $71.20
$5.83 $583.00
$5.26 $2,630.00
Full Reel (Order in multiples of 1000)
$5.08 $5,080.00
$4.92 $9,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Photo IC Sensors
RoHS:  
Photo IC Sensors
1 Channel
3.3 V
950 uA
1.24 us
1.27 us
- 40 C
+ 85 C
LFCSP-8
SMD/SMT
ADPD2211
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Optical Sensors

Analog Devices Optical Sensors are optical sensing front end devices with integrated ultralow noise amplification and high-performance photodiodes. These optical sensor solutions can deliver a high level of performance in instrumentation, industrial, or clinical applications. Analog Devices Optical Sensors also optimize solutions to achieve low power dissipation for a given performance level in battery-powered and portable applications.

ADPD221x Optical Sensors

Analog Devices Inc. ADPD221x Optical Sensors are optical sensing front-end devices with integrated ultra-low noise amplification and high-performance photodiodes. Designers can use optical sensor solutions to deliver a high level of performance in instrumentation, industrial, and clinical applications. Analog Devices ADPD221x Optical Sensors also optimize solutions to deliver low power dissipation for a given performance level in battery-powered and portable applications.