ADRF5545ABCPZN-R7

Analog Devices
584-ADRF5545ABCPZNR7
ADRF5545ABCPZN-R7

Mfr.:

Description:
RF Front End Dual Channel, 2.4 GHz to 4.2 GHz Receive
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
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$23.70 $17,775.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz to 4.2 GHz
1.45 dB
4.75 V to 5.25 V
86 mA
+ 105 C
SMD/SMT
LFCSP-40
Reel
Brand: Analog Devices
Development Kit: ADRF5545A-EVALZ
Gain: 32 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 32 dBm
P1dB - Compression Point: 19 dBm
Product Type: RF Front End
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADRF5545A RF Front-End Multichip Module

Analog Devices ADRF5545A Dual-Channel RF Front-End Multichip Module is designed for time-division duplexing (TDD) applications that operate from 2.4GHz to 4.2GHz. The ADRF5545A is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high-power silicon single-pole, double-throw (SPDT) switch.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More