ADRF5716BCCZN-R7

Analog Devices
584-ADRF5716BCCZN-R7
ADRF5716BCCZN-R7

Mfr.:

Description:
Attenuators 48dB DATT 0.1 GHz - 30 GHz, Reel
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
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$72.99 $36,495.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$89.93
Min:
1

Similar Product

Analog Devices ADRF5716BCCZN
Analog Devices
Attenuators 48dB DATT 0.1 GHz - 30 GHz, Cut-Tape

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LGA-20
48 dB
30 GHz
50 Ohms
2 bit
1 Channel
16 dB
Brand: Analog Devices
Insertion Loss: 2.9 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: - 3.3 V, 3.3 V
Packaging: Reel
Product Type: Attenuators
Series: ADRF5716
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Silicon Digital Attenuator
Part # Aliases: ADRF5716BCCZN
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
8542390090
ECCN:
EAR99

ADRF5716 Silicon Digital Attenuators

Analog Devices Inc. ADRF5716 Silicon Digital Attenuators are 2-bit attenuators with 48dB attenuation control in 16dB steps that support glitch-free operation. These attenuators function at a 100MHz to 30GHz ultra wideband frequency range with better than 2.9dB of insertion loss and better than 1.5dB attenuation accuracy. The ADRF5716 silicon digital attenuators offer ATTIN and ATTOUT ports that provide RF input power handling capability of 30dBm average and 33dBm peak. These attenuators feature a dual-supply voltage of 3.3V and -3.3V and support single-supply operation. The ADRF5716 silicon attenuators are compatible with Complementary Metal-Oxide Semiconductors (CMOS) and Low Voltage Transistor-Transistor Logic (LVTTL).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More