ADRF6521ACPZ

Analog Devices
584-ADRF6521ACPZ
ADRF6521ACPZ

Mfr.:

Description:
RF Amplifier E-band VGA 3Ghz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.60 $41.60
$35.68 $356.80
$34.09 $852.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
3 GHz
4.75 V to 5.25 V
200 mA
18 dB
14.8 dB
Variable Gain Amplifiers
SMD/SMT
LFCSP-20
SiGe
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF6521 Dual Variable Gain Amplifier

Analog Devices Inc. ADRF6521 Dual Variable Gain Amplifier (VGA) provides full differential, low noise, and low distortion. The high spurious-free dynamic range over the gain range makes the ADRF6521 VGAs ideal for communication systems with dense constellations, multiple carriers, and nearby interferers.