ADT6401SRJZ-RL7

Analog Devices
584-ADT6401SRJZ-R7
ADT6401SRJZ-RL7

Mfr.:

Description:
Board Mount Temperature Sensors Trip Point Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,926

Stock:
2,926 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.85 $2.85
$2.40 $12.00
$2.23 $22.30
$1.88 $94.00
$1.75 $175.00
$1.47 $735.00
$1.40 $1,400.00
$1.33 $2,660.00
Full Reel (Order in multiples of 3000)
$1.29 $3,870.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: ADT6401
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 17.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Temperature Switches

Analog Devices temperature switches monitor temperature and activates digital output when measurements exceed the trip point setting. ADI offers pin-selectable, factory set, and user-programmable trip point setting options to meet a multitude of design requirements. The trip-point temperature switches also support a wide range of operating temperatures. By eliminating the need for external calibration, ADI's temperature switches enable rapid development and production resulting in faster time to market.

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.