ADUM1301CRWZ-RL

Analog Devices
584-ADUM1301CRWZ-R
ADUM1301CRWZ-RL

Mfr.:

Description:
Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,455

Stock:
1,455 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.73 $7.73
$5.98 $59.80
$5.52 $138.00
$5.08 $508.00
$5.07 $1,267.50
Full Reel (Order in multiples of 1000)
$4.45 $4,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.96
Min:
1

Similar Product

Analog Devices ADUM1301CRWZ
Analog Devices
Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1301
SMD/SMT
SOIC-16
3 Channel
Unidirectional
120 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
29 mA, 43 mA
27 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 11.1 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Isolation - All