ADUM1311BRWZ-RL

Analog Devices
584-ADUM1311BRWZ-R
ADUM1311BRWZ-RL

Mfr.:

Description:
Digital Isolators 3-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.39 $8.39
$5.86 $58.60
$5.59 $139.75
$4.85 $485.00
$4.64 $1,160.00
$4.23 $2,115.00
Full Reel (Order in multiples of 1000)
$4.23 $4,230.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.39
Min:
1

Similar Product

Analog Devices ADUM1311BRWZ
Analog Devices
Digital Isolators 3-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1311
SMD/SMT
SOIC-16
3 Channel
Unidirectional
10 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
2.7 V
1.8 mA, 2.2 mA
50 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 2.5 ns (Typ)
Maximum Rise Time: 2.5 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 100 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All