ADUM150N1BRZ

Analog Devices
584-ADUM150N1BRZ
ADUM150N1BRZ

Mfr.:

Description:
Digital Isolators IC Robust 5 ch digitalI SO 5/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,052

Stock:
1,052 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.22 $7.22
$5.37 $53.70
$5.00 $125.00
$4.39 $421.44
$4.17 $1,200.96
$3.74 $1,974.72

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM150N
SMD/SMT
SOIC-16
5 Channel
Unidirectional
150 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
1.7 V
16 mA
7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Forward Channels: 5 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADuM15x/16x Digital Isolators

Analog Devices ADuM15x/16x 5-/6-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 4.5ns at 5V operation. The isolators offer a high 100kV/µs common-mode transient immunity and tight channel matching at 4ns maximum. The data channels are independent and available in a variety of configurations. The ADuM15x/16x data channels have a guaranteed data rate of 150Mbps maximum and 3kVrms withstand voltage rating. The isolators can withstand over 3kVpk injected noise without upset to ensure robust data transfer in harsh, noisy environments.

ADUM150N/151N/152N Five-Channel Digital Isolators

Analog Devices ADUM150N/151N/152N Five-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 3ns at 5V operation. The data channels are independent and available in a variety of configurations. The ADUM150N/151N/152N data channels have a guaranteed data rate of 150Mbps (max.) and 3.0kVrms withstand voltage rating. In addition, the isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators operate on either side of a supply voltage ranging from 1.7V to 5.V. This capability enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems. 

Analog Devices Isolation - All