ADUM2250ARWZ

Analog Devices
584-ADUM2250ARWZ
ADUM2250ARWZ

Mfr.:

Description:
Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,704

Stock:
5,704 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.83 $11.83
$9.20 $92.00
$8.77 $219.25
$7.62 $716.28
$7.27 $2,050.14

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.83
Min:
1

Similar Product

Analog Devices ADUM2250ARWZ-RL
Analog Devices
Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM2250
SMD/SMT
SOIC-16
2 Channel
Bidirectional
1 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
2.7 mA, 2.8 mA
162 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Product Type: Digital Isolators
Protocol Supported: I2C
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: I2C Isolator
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Isolation - All