ADUM6020-5WBRIZ

Analog Devices
584-ADUM6020-5WBRIZ
ADUM6020-5WBRIZ

Mfr.:

Description:
DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
111
Expected 16/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.90 $11.90
$11.46 $57.30
$11.28 $112.80
$11.03 $275.75
$10.85 $401.45
$10.68 $1,185.48
$10.45 $2,706.55
$10.28 $5,325.04

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
5 V
4.5 V
5.5 V
100 mA
5 kV
SOIC-16
12.95 mm
7.6 mm
2.44 mm
Industrial
ADUM6020
Brand: Analog Devices
Input Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Qualification: AEC-Q100
Factory Pack Quantity: 37
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADuM6020 & ADuM6028 isoPower® DC-to-DC Converters

Analog Devices ADuM6020 and ADuM6028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. Analog Devices ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.