DC1789A

Analog Devices
584-DC1789A
DC1789A

Mfr.:

Description:
Interface Development Tools LTM2884 Demo Board - Isolated USB Transc

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.85 $106.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Demonstration Boards
USB Transceiver
LTM2884
Bulk
Brand: Analog Devices
Description/Function: Demonstration circuit for an isolated USB transceiver
For Use With: LTM2884
Interface Type: USB
Operating Supply Voltage: 5 V, 12 V
Product Type: Interface Development Tools
Series: LTM2884
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 86.184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99