DC3151A

Analog Devices
584-DC3151A
DC3151A

Mfr.:

Description:
Power Management IC Development Tools Triple Output, Boost/Dual Buck Converter

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.21 $230.21

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
3.3 V, 5 V, 9.5 V
LTC7811
LTC7811
Brand: Analog Devices
Output Current: 7 A, 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3151A Demo Circuit for LTC7811

Analog Devices Inc. DC3151A Demo Circuit for LTC7811 is a non-synchronous boost plus a dual synchronous buck power supply featuring the LTC7811. The demonstration circuit is designed for two buck outputs, 5V/10A, 3.3V/7A, which are supplied by a boosted 9.5V output. The buck outputs can maintain regulation over a wide input voltage range of 4.5V to 36V, suitable for automotive or other battery-fed applications. Also, the demonstration circuit uses a drop-in layout, whereas the main buck circuit components fit in an area of ¾" by 1½", while the main boost circuit area is ¾" by 1¾". The package style for the LTC7811 is a 40-pin exposed pad QFN.