EVAL-ADGS1409SDZ

Analog Devices
584-EVAL-ADGS1409SDZ
EVAL-ADGS1409SDZ

Mfr.:

Description:
Switch IC Development Tools SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.69 $84.69

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switch
ADS1409
Bulk
Brand: Analog Devices
Operating Supply Voltage: 12 V
Product Type: Switch IC Development Tools
Series: ADGS1409
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 92.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADGS1408/ADGS1409 Multiplexer Evaluation Boards

Analog Devices Inc. ADGS1408/ADGS1409 Evaluation Board is configured to evaluate the operation of the ADGS1408/ADGS1409 multiplexers. The ADGS1408/ADGS1409 are low RON, 8:1/dual 4:1 multiplexers controlled by a serial peripheral interface (SPI). The ADGS1408/ADGS1409 can be daisy-chained to enable the configuration of multiple devices with a minimal amount of digital lines.