EVAL-LTC7890-AZ

Analog Devices
584-EVAL-LTC7890-AZ
EVAL-LTC7890-AZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$235.90 $235.90

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
14 V to 72 V
5 V
LTC7890
LTC7890
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-LTC7890-AZ Evaluation Board

Analog Devices Inc. EVAL-LTC7890-AZ Evaluation Board is a dual output synchronous step-down converter that drives all N-channel gallium nitride (GaN) field effect transistors (FETs). The board features EPC2218 100V FETs from EPC and the low quiescent current, high-frequency LTC7890 dual step-down DC/DC synchronous controller with a dedicated driver feature for GaN FETs housed in a small 6mm x 6mm QFN package. The LTC7890 offers a programmable fixed frequency from 100kHz up to 3MHz.