HMC260ALC3BTR

Analog Devices
584-HMC260ALC3BTR
HMC260ALC3BTR

Mfr.:

Description:
RF Mixer Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$85.55 $85.55
$71.83 $718.30
$69.45 $1,736.25
Full Reel (Order in multiples of 100)
$69.45 $6,945.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$85.55
Min:
1

Similar Product

Analog Devices HMC260ALC3B
Analog Devices
RF Mixer Mixers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
10 GHz to 26 GHz
12 dB
10 dB
10 GHz to 26 GHz
0 Hz to 8 GHz
+ 85 C
- 40 C
SMD/SMT
LCC-12
Brand: Analog Devices
Development Kit: EV1HMC260ALC3B
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 23 dBm
P1dB - Compression Point: 13 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 260 mW
Product Type: RF Mixer
Series: HMC260
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More