HMC784AMS8GETR

Analog Devices
584-HMC784AMS8GETR
HMC784AMS8GETR

Mfr.:

Description:
RF Switch ICs Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185
Can Dispatch Immediately
On Order:
500
Expected 24/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.56 $15.56
$12.21 $122.10
$11.71 $292.75
$10.32 $1,032.00
$9.81 $2,452.50
Full Reel (Order in multiples of 500)
$9.81 $4,905.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$15.56
Min:
1

Similar Product

Analog Devices HMC784AMS8GE
Analog Devices
RF Switch ICs Switches

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
4 GHz
0.7 dB
28 dB
- 40 C
+ 85 C
SMD/SMT
GaAs
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 20.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC784A High Power SPDT Switches

Analog Devices Inc. HMC784A High Power SPDT Switches are used in transmit-receive applications requiring very low distortion at high input signal power levels. The devices control signals from DC to 4 GHz and provide exceptional intermodulation performance; > +60dBm third order intercept at +5V bias. RF1 and RF2 are reflective shorts when "OFF." On-chip circuitry allows single positive supply operation from +3VDC to +8 VDC at very low DC current with control inputs compatible with CMOS logic families. Analog Devices HMC784A SPDT Switches are housed in an 8-lead MSOPG package.