HMC798ALC4TR

Analog Devices
584-HMC798ALC4TR
HMC798ALC4TR

Mfr.:

Description:
RF Mixer Mixers
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
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$60.58 $6,058.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$74.75
Min:
1

Similar Product

Analog Devices HMC798ALC4
Analog Devices
RF Mixer Mixers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
24 GHz to 34 GHz
13.5 dB
12 GHz to 18 GHz
0 Hz to 4 GHz
+ 85 C
- 40 C
SMD/SMT
LGA-24
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: EV1HMC798ALC4
OIP3 - Third Order Intercept: 20 dBm
Operating Supply Current: 97 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 9 dBm
Packaging: Reel
Pd - Power Dissipation: 750 mW
Product Type: RF Mixer
Series: HMC798
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More