LT1057IS8#PBF

Analog Devices
584-LT1057IS8#PBF
LT1057IS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.36 $11.36
$8.83 $88.30
$8.42 $421.00
$7.31 $731.00
$6.98 $1,396.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.36
Min:
1

Similar Product

Analog Devices LT1057IS8#TRPBF
Analog Devices
High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1057
2 Channel
5 MHz
14 V/us
98 dB
20 mA
75 pA
150 uV
40 V
8 V
1.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Precision
Brand: Analog Devices
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain V/V: 300 V/mV
In - Input Noise Current Density: 0.0015 pA/sqrt Hz
Ios - Input Offset Current: 600 pA
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 75.444 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.